TG-AH486 (H48-6) is a silicone-based thermal interface pad designed to provide a low thermal impedance and high dielectric breakdown voltage. It is reinforced for compressibility and naturally tacky on both sides, commonly used for cooling ICs, CPUs, and power supplies.
Checking distributor stock and pricing after the page loads.
T-Global TG-AH486-35-10-7.0-0 technical specifications.
| Thermal Conductivity | 3.2W/m-K |
| Thickness | 7.0mm |
| Hardness | 25Shore A |
| Dielectric Breakdown Voltage | >= 2kV/mm |
| Operating Temperature | -40 to +200°C |
| Density | 2.42g/cm³ |
| Volume Resistivity | > 10^11Ohm-m |
| Length | 35mm |
| Width | 10mm |
| Color | Dark Gray |
| RoHS | Compliant |
| REACH | Unaffected |
| Ul Flame Rating | V-0 |