TG-AH486 (also known as H48-6) is a silicone-based thermal interface pad designed to provide low thermal impedance and high compressibility. It features a high dielectric breakdown voltage and is typically used to fill air gaps between heat sources and heat sinks. This specific variant has a thickness of 4.0mm, dimensions of 45x25mm, and includes a pressure-sensitive adhesive on one side.
Checking distributor stock and pricing after the page loads.
T-Global TG-AH486-45-25-4.0-1A technical specifications.
| Thermal Conductivity | 3.2W/mK |
| Hardness | 25Shore A |
| Thickness | 4.0mm |
| Dielectric Breakdown Voltage | 2kV/mm |
| Color | Dark Grey |
| Density | 2.42g/cm³ |
| Operating Temperature | -40 to +200°C |
| Volume Resistivity | >10^11Ohm-m |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL 94 V-0 |