The TG-AH486-45-25-6.0-0 is a high-performance silicone-based thermal interface pad from T-Global Technology's H48-6 series. It is designed to provide efficient heat transfer between electronic components and heat sinks by offering a high thermal conductivity of 3.4 W/m-K combined with low thermal impedance and excellent compressibility. This specific part is a rectangular pad measuring 45mm by 25mm with a 6.0mm thickness and comes without adhesive. It is frequently utilized in applications such as servers, consumer electronics, 5G equipment, and automotive electronics to manage heat dissipation in power supplies, CPUs, and GPUs.
Checking distributor stock and pricing after the page loads.
T-Global TG-AH486-45-25-6.0-0 technical specifications.
| Thermal Conductivity | 3.4W/m-K |
| Hardness | 25Shore A |
| Thickness | 6.0mm |
| Dimensions (Length x Width) | 45 x 25mm |
| Color | Gray |
| Operating Temperature Range | -40 to 200°C |
| Dielectric Breakdown Voltage | 2kV/mm |
| Density | 2.42g/cm³ |
| Volume Resistivity | >10^11Ohm-m |
| Tensile Strength | 8kgf/cm² |
| Elongation | 130% |
| Flame Rating | UL 94 V-0 |
| Adhesive | None |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
| Flammability | UL 94 V-0 |