TG-APC94 (also known as PC94) is a soft, non-silicone thermal interface pad designed to replace silicone pads in sensitive applications where silicone outgassing or oil bleed is a concern. It is specifically used in set-top boxes, optical equipment, and automotive projects. The material is formulated to provide high thermal conductivity and low hardness for effective gap filling.
T-Global TG-APC94-150-150-2.0-0 technical specifications.
| Thermal Conductivity | 4.2W/mK |
| Hardness | 50Shore 00 |
| Thickness | 2.0mm |
| Dimensions | 150 x 150mm |
| Color | Red |
| Operating Temperature | -40 to +125°C |
| Flame Rating | V-0 |
| Dielectric Breakdown Voltage | >10kV/mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for T-Global TG-APC94-150-150-2.0-0 to view detailed technical specifications.
No datasheet is available for this part.