Therm Pad 10MMX5MM Red
T-Global TG6050-10-5-1 technical specifications.
| Color | Red |
| Material | Silicone |
| Package Quantity | 1 |
| Series | TG6050 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global TG6050-10-5-1 to view detailed technical specifications.
No datasheet is available for this part.