
Lithium battery 3.6 V 1200 mAh, SL-350/P, Tadiran Batteries
Sign in to ask questions about the Tadiran Batteries SL350P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries SL350P technical specifications.
| Capacity | 1.2ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Lead Length | 45mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 14.7mm |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL350P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
