
TADIRAN BATTERIES SL561/PT Battery, Lithium Thionyl Chloride, 1 Ah, 3.6 V, 2/3AA, PCB Pins, 14.7 mm
Tadiran Batteries SL561/PT technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Height | 33.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 14.7mm |
| Reach SVHC Compliant | No |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries SL561/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
