
Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary Through Hole
Tadiran Batteries TL-4902/TP technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Depth | 14.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.
