Electronic Battery AA 2.4Ah POLAR. TAB
Checking distributor stock and pricing after the page loads.
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |