Tadiran Batteries TL-5903/TP technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Depth | 14.5mm |
| Length | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5903/TP to view detailed technical specifications.
No datasheet is available for this part.