Tadiran Batteries TL-5930/FBULK technical specifications.
| Approvals | UL |
| Current Rating | 230mA |
| Diameter | 32.9mm |
| Length | 61.5mm |
| Mount | Termination |
| Termination | Connector |
| DC Rated Voltage | 3.6V |
| Weight | 92.5g |
| RoHS | Compliant |
No datasheet is available for this part.