BATTERY LITH 3.6V WAFER 22.8MM
Checking distributor stock and pricing after the page loads.
Tadiran Batteries TLH-4986 technical specifications.
| Capacity | 400mAh |
| Series | TLH |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.