Battery, Non-Rechargeable, Coin/Button, Lithium, 3.6VDC, Thru-Hole, TLH Series
Checking distributor stock and pricing after the page loads.
Tadiran Batteries TLH-4986/P technical specifications.
| Capacity | 40ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.