
TADIRAN BATTERIES TLM-1520HP/TP Battery, High Power, Single Cell, Lithium Thionyl Chloride, 125 mAh, 4.1 V, 1/3AA, PCB Pins, 15 mm
Tadiran Batteries TLM-1520HP/TP technical specifications.
| Capacity | 125mAh |
| Package/Case | 125 |
| Chemistry/Technology | Lithium |
| Height | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Weight | 8g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLM-1520HP/TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.