Battery; AA; Lithium Metal Oxide; 4VDC; Solder Tab; TLM Series
Sign in to ask questions about the Tadiran Batteries TLM-1550M/Z2/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries TLM-1550M/Z2/T technical specifications.
| Package/Case | Metal |
| Termination | Solder |
| DC Rated Voltage | 4V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLM-1550M/Z2/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.