The TC2070-IDC is a 14-pin Plug-of-Nails™ programming cable designed for use in production and development. This 'With Legs' version features plastic legs that snap into the PCB footprint to provide a secure hands-free connection. The cable terminates in a 14-pin (2x7) 0.1" spaced female ribbon cable connector. It is commonly used as a replacement for standard headers on PCBs for debuggers such as MSP430, TI, ADI DSPs, and Renesas MCUs. The cable length is approximately 8 inches (200mm).
Checking distributor stock and pricing after the page loads.
| Pin Count | 14pins |
| Cable Length | 200mm |
| Connector A | 14-pin Plug-of-Nails™ (Legged) |
| Connector B | 14-pin 0.1" Female IDCinch |
| Pitch | 2.54mm |
| RoHS | Compliant |