The CHTP2012W-101M is a power inductor with a wirewound technology and ferrite core material. It features an unshielded protection style and a 100uH inductance value with a 20% tolerance. The inductor has a maximum DC current of 0.7A (typical) and a maximum saturation current of 1A (typical). The device measures 10.7mm in length, 5.3mm in height, and 8.2mm in depth. It operates within a temperature range of -40°C to 125°C.
Tai-Saw CHTP2012W-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.58Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 10.7mm |
| Height | 5.3mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP2012W-101M to view detailed technical specifications.
No datasheet is available for this part.