The CHTP2012W-151M is a power inductor with a ferrite core and wirewound technology. It has an inductance of 150uH and a tolerance of 20%. The inductor is unshielded and has a maximum DC resistance of 0.75 ohms. It can handle a maximum DC current of 0.6A and a maximum saturation current of 0.9A. The inductor's self-resonant frequency is at least 5MHz. It measures 10.7mm in length, 5.3mm in height, and 8.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Tai-Saw CHTP2012W-151M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6(Typ)A |
| Maximum Saturation Current | 0.9(Typ)A |
| Max DC Resistance | 0.75Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 10.7mm |
| Height | 5.3mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP2012W-151M to view detailed technical specifications.
No datasheet is available for this part.