This is a power inductor with a wirewound technology and an unshielded protection style. It features a ferrite core material and a 33uH inductance value with a 20% tolerance. The inductor has a minimum self-resonant frequency of 12M and a maximum DC resistance of 0.18. It measures 10.7mm in length, 5.3mm in height, and 8.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Tai-Saw CHTP2012W-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 2(Typ)A |
| Max DC Resistance | 0.18Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 10.7mm |
| Height | 5.3mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP2012W-330M to view detailed technical specifications.
No datasheet is available for this part.