The CHTP3316W-471M is a power inductor from Tai-Saw with a ferrite core and wirewound technology. It has a 470uH inductance value with a 20% tolerance and is tested at 100KHz. The inductor is unshielded and has a maximum DC current of 0.5A and a maximum saturation current of 0.5A. It has a maximum DC resistance of 1.27 ohms and a minimum self-resonant frequency of 3MHz. The inductor measures 12.9mm in length, 5.3mm in height, and 10.2mm in depth. It operates between -40°C and 125°C.
Tai-Saw CHTP3316W-471M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5(Typ)A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 1.27Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 5.3mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP3316W-471M to view detailed technical specifications.
No datasheet is available for this part.