This is a power inductor with a wirewound technology and an unshielded protection style. It features a ferrite core material and a minimum self resonant frequency of 1.3 MHz. The inductor has a maximum DC current of 0.5A and a maximum saturation current of 0.7A. It measures 12.9mm in length, 11.5mm in height, and 10.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Tai-Saw CHTP3340W-102M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5(Typ)A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 1.3M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 11.5mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP3340W-102M to view detailed technical specifications.
No datasheet is available for this part.