The CHTP5022W-5R6M is a surface mount fixed inductor with a ferrite core and wirewound technology. It has an inductance of 5.6uH and a tolerance of 20%. The inductor is designed for operation over a temperature range of -40 to 125 degrees Celsius. It has a maximum DC resistance of 0.02 ohms and a minimum self-resonant frequency of 45M Hz. The inductor measures 18.7mm in length, 7.5mm in height, and 15.3mm in depth.
Tai-Saw CHTP5022W-5R6M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 18.7mm |
| Height | 7.5mm |
| Product Depth | 15.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw CHTP5022W-5R6M to view detailed technical specifications.
No datasheet is available for this part.