This 10uH ferrite chip inductor features a 20% tolerance and a minimum quality factor of 50. The inductor's maximum DC current rating is 0.25A, and it operates within a temperature range of -25 to 125°C. The inductor's inductance test frequency is 2.52MHz.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |