This 15uH ferrite chip inductor features a 20% tolerance and a minimum quality factor of 50. It is designed to operate within a temperature range of -25°C to 125°C. The maximum DC current rating is 0.2A.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |