This is a ferrite core chip inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 125°C and can handle a maximum DC current of 0.285A. The inductor's quality factor is a minimum of 50, and its inductance is tested at a frequency of 7.96MHz.
Tai-Saw FCI4532-6R8M technical specifications.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.285A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCI4532-6R8M to view detailed technical specifications.
No datasheet is available for this part.