The HPC6045NF-121Y is a surface mount fixed inductor with a wirewound technology and shielded protection style. It has an inductance of 120uH with a tolerance of 30% and is tested at a frequency of 1Mhz. The maximum DC current is 0.79A and the typical temperature rise is 40 degrees. The inductor has a maximum saturation current of 1.1A and a maximum DC resistance of 0.5 ohms typ. The component is packaged in a 2424 case with dimensions of 6.3mm in length, 4.5mm in height, and 6.3mm in depth.
Tai-Saw HPC6045NF-121Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.79A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.5(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-121Y to view detailed technical specifications.
No datasheet is available for this part.