The HPC6045NF-220Y is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 22uH with a tolerance of 30%. The inductance test frequency is 1M. The maximum DC current is 1.9A. The typical temperature rise is 40C. The inductor is surface mount with a case size of 2424.
Tai-Saw HPC6045NF-220Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.096(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-220Y to view detailed technical specifications.
No datasheet is available for this part.