The HPC6045NF-330Y is a shielded wirewound inductor with a type of power inductance, featuring a 33uH inductance value and a 30% tolerance. It has a maximum DC current rating of 1.5A and a typical temperature rise of 40°C. The inductor is constructed with a wirewound technology and has a maximum DC resistance of 0.145 ohms. It is available in a 2424 case size with a product length of 6.3mm and a height of 4.5mm.
Tai-Saw HPC6045NF-330Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-330Y to view detailed technical specifications.
No datasheet is available for this part.