This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It has a protection style of shielded and an inductance of 68uH with a tolerance of 10%. The inductance test frequency is 1M and the maximum DC current is 0.92A. The typical temperature rise is 40C and the maximum saturation current is 1.52A. The inductance decrease percentage at Isat is 30% and the max DC resistance is 0.305 ohms typ.
Tai-Saw HPC6045NF-680K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.92A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.52A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.305(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-680K to view detailed technical specifications.
No datasheet is available for this part.