This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 6.3uH with a tolerance of 20%. The inductance test frequency is 1M and the maximum DC current is 3.5A. The typical temperature rise is 40C and the maximum saturation current is 5.3A with an inductance decrease percentage of 30% at Isat. The maximum DC resistance is 0.033 ohms typ and it has a case size of 2424.
Tai-Saw HPC6045NF-6R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.033(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-6R3M to view detailed technical specifications.
No datasheet is available for this part.