The HPC6045NF-820Y is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 82uH with a tolerance of 30%. The inductance test frequency is 1M. The maximum DC current is 0.88A. The typical temperature rise is 40C. The maximum saturation current is 1.4A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.365 ohms typ. The inductor is available in a 2424 case size with a product length of 6.3mm, height of 4.5mm, and product depth of 6.3mm.
Tai-Saw HPC6045NF-820Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.88A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.365(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-820Y to view detailed technical specifications.
No datasheet is available for this part.