This 2200uH inductor features a 5% tolerance and is constructed with a wirewound technology. The core material is ferrite, and the protection style is molded. The maximum DC current is 0.33A, and the maximum DC resistance is 3.2 ohms. The minimum quality factor is 20, and the minimum self resonant frequency is 0.76MHz. The lead style is radial, with a height of 11.5mm and a product diameter of 12.5mm.
Tai-Saw MF1112-222JR33 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.76MHz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw MF1112-222JR33 to view detailed technical specifications.
No datasheet is available for this part.