The TMPC1004H-150MG-D is a 15uH power choke with a 20% tolerance, constructed using wirewound technology and featuring a carbonyl powder core material. It has a maximum DC current rating of 6.25A (typical) and a typical temperature rise of 40 degrees. The choke's inductance decreases by 20% at its maximum saturation current of 10A (typical). It has a maximum DC resistance of 0.045 ohms and is available in a 4040 case size with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth.
Tai-Saw TMPC1004H-150MG-D technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Carbonyl Powder |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.25(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.045Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TMPC1004H-150MG-D to view detailed technical specifications.
No datasheet is available for this part.