The TMPC1004H-R75MG-D is a 0.75uH power choke with a 20% tolerance, suitable for applications requiring a high saturation current of 22A. Constructed with a wirewound technology and carbonyl powder core material, this choke is designed to operate within a typical temperature rise of 40 degrees. With a maximum DC resistance of 0.0027 ohms, it is suitable for use in surface mount applications.
Tai-Saw TMPC1004H-R75MG-D technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Carbonyl Powder |
| Inductance | 0.75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 39(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0027Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TMPC1004H-R75MG-D to view detailed technical specifications.
No datasheet is available for this part.