This is a power inductor with a ferrite core and unshielded protection style. It has a maximum inductance of 100uH with a tolerance of 10% and is tested at 100KHz. The inductor can handle a maximum DC current of 0.55A and operates within a temperature range of -25 to 85C.
Tai-Saw TP0605-101K technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TP0605-101K to view detailed technical specifications.
No datasheet is available for this part.