Ind Power Unshielded 2.2uH 20% 100KHz Ferrite 2.7A T/R
Tai-Saw TP0605-2R2M technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TP0605-2R2M to view detailed technical specifications.
No datasheet is available for this part.