The NA-100M-6911 is an Oven Controlled Crystal Oscillator (OCXO) designed for high-frequency stability and ultra-low phase noise performance. It features low G-sensitivity and is designed for applications in telecommunications infrastructure and test equipment where precision timing is critical.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 100MHz |
| Supply Voltage | 5.0V |
| Output Waveform | Sine Wave |
| Package Size | 25.4 x 25.4 x 12.7mm |
| Frequency Stability vs. Temperature | ±10ppb |
| RoHS | Compliant |
| Lead Free | PB-free |