The NNENCLJNNF-10.000000 is a high-precision Oven Controlled Crystal Oscillator (OCXO) from Taitien's NN series. It provides a 10.0000 MHz CMOS output with an extremely high frequency stability of ±20ppb over an operating temperature range of -40°C to 85°C. The device operates at a supply voltage of 3.3V and is housed in a compact 4-SMD surface mount package.
Taitien Electronics NNENCLJNNF-10.000000 technical specifications.
| Frequency | 10.0000MHz |
| Frequency Stability | ±20ppb |
| Supply Voltage | 3.3V |
| Output Type | CMOS |
| Operating Temperature | -40 to 85°C |
| Supply Current (Max) | 350mA |
| Dimensions | 9.70 x 7.50mm |
| Height (Max) | 4.1mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Taitien Electronics NNENCLJNNF-10.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.