The OXETDCJANF-0.032768 is a 32.768 kHz standard XO (Crystal Oscillator) featuring a CMOS output and a compact 4-pad SMD package. It is designed for low power consumption applications, operating across a wide temperature range of -40°C to +85°C with a typical supply voltage of 1.8V to 3.3V.
Taitien Electronics OXETDCJANF-0.032768 technical specifications.
| Frequency | 32.768kHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±50ppm |
| Operating Temperature Range | -40 to 85°C |
| Output Type | CMOS |
| Supply Current (Max) | 65µA |
| Dimensions | 3.20 x 2.50mm |
| Height (Max) | 1.10mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Taitien Electronics OXETDCJANF-0.032768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.