Tcxo, 7X5MM, 10.24MHZ
Taitien Electronics TCETBDSANF-10.24MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 1ppm |
| Frequency Tolerance | 2ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TCETBDSANF-10.24MHz to view detailed technical specifications.
No datasheet is available for this part.