The TSEAALJANF-10.000000 is a Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) designed by Taitien. It operates at a frequency of 10.000000 MHz with a CMOS output. It is characterized by high frequency stability and is suitable for precision timing applications requiring frequency adjustment via control voltage.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.000000MHz |
| Type | VCTCXO |
| Voltage - Supply | 3.3V |
| Output | CMOS |
| Operating Temperature | -40 ~ 85°C |
| Frequency Stability | ±100ppb |
| Size / Dimension | 5.00 x 3.20mm |
| Current - Supply (Max) | 6.5mA |
| RoHS | Compliant |
| REACH | Compliant |