The TTEAMCSANF-10.000000 is a high-precision Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) from Taitien. It operates at a fundamental frequency of 10.000 MHz with a 3.3V supply voltage. This component features a clipped sine wave output and achieves a frequency stability of ±100 ppb over an operating temperature range of -20°C to +70°C. It is housed in a standard 7.0 x 5.0 mm 4-pad ceramic SMD package and is suitable for high-precision timing applications such as base stations, wireless communications, and networking equipment.
Checking distributor stock and pricing after the page loads.
Taitien Electronics TTEAMCSANF-10.000000 technical specifications.
| Frequency | 10.000000MHz |
| Type | VCTCXO |
| Output Type | Clipped Sine Wave |
| Supply Voltage | 3.3V |
| Frequency Stability | ±100ppb |
| Operating Temperature Range | -20 to +70°C |
| Current Consumption (Max) | 3.5mA |
| Package Size | 7.0 x 5.0mm |
| Package Height (Max) | 2.10mm |
| Output Level | 0.8 (Min)Vp-p |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| Msl | 1 (Unlimited) |