The TVETDDSANF-20.0MHZ SMD crystal oscillator from Taitien Electronics features a frequency stability of 2.5ppm and a frequency tolerance of 1.5ppm. It has a compact package size of 1.2mm height, 3.2mm width, and 5mm length. The oscillator operates within a temperature range of -30°C to 85°C and is suitable for surface mount applications. The device is powered by a supply voltage between 2.8V and 3.47V.
Taitien Electronics TVETDDSANF-20.0MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TVETDDSANF-20.0MHZ to view detailed technical specifications.
No datasheet is available for this part.