The TWEAALSANF-10.000000 is a high-precision Temperature Controlled Crystal Oscillator (TCXO) designed for applications requiring high stability. It operates at a frequency of 10.0000MHz with a supply voltage of 3.3V and provides a CMOS output. It features a frequency stability of ±0.5ppm over an operating temperature range of -40°C to 85°C within a compact surface-mount package.
Taitien Electronics TWEAALSANF-10.000000 technical specifications.
| Frequency | 10.000000MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±0.5ppm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Type | CMOS |
| Package Size | 7.0 x 5.0mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TWEAALSANF-10.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.