The TWETALJANF-40.000000 is a high precision Temperature Compensated Crystal Oscillator (TCXO) from Taitien's TW series. It operates at a nominal frequency of 40.000000 MHz with a CMOS output, typically used in high-precision timing applications requiring superior stability over a wide temperature range.
Taitien Electronics TWETALJANF-40.000000 technical specifications.
| Frequency | 40.000000MHz |
| Output Type | CMOS |
| Supply Voltage | 2.8 ~ 3.3V |
| Operating Temperature | -40 ~ 85°C |
| Size / Dimension | 7.00 x 5.00mm |
| Frequency Stability | ±0.5ppm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taitien Electronics TWETALJANF-40.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.