The TXEAADSANF-20.000000 is a Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) featuring a 20.0 MHz nominal frequency. It provides a clipped sine wave output and is designed for surface mount applications requiring high frequency stability and low supply current. It is primarily used in timing and clock synchronization circuits.
Taitien Electronics TXEAADSANF-20.000000 technical specifications.
| Frequency | 20MHz |
| Output Type | Clipped Sine Wave |
| Oscillator Type | VCTCXO |
| Voltage - Supply | 3V |
| Frequency Stability | ±2.5ppm |
| Current - Supply (Max) | 2mA |
| Operating Temperature | -30 ~ 85°C |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TXEAADSANF-20.000000 to view detailed technical specifications.
No datasheet is available for this part.