The TXEAADSANF-25.000000 is a Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) offering a nominal frequency of 25MHz. It features a clipped sine wave output, providing high stability and low phase noise. Housed in a compact surface-mount ceramic package, it is designed for telecommunications, high-speed data transmission, and GNSS receiver applications where precise frequency control in harsh environments is required.
Checking distributor stock and pricing after the page loads.
Taitien Electronics TXEAADSANF-25.000000 technical specifications.
| Nominal Frequency | 25.000000MHz |
| Frequency Stability | ±0.5 to ±2.5ppm |
| Supply Voltage | 3.0V |
| Output Type | Clipped Sine Wave |
| Operating Temperature Range | -40 to +85°C |
| Package Size | 3.2 x 2.5 x 1.0mm |
| Current Consumption | 2.0 maxmA |
| Voltage Control Range | 1.5 ± 1.0V |
| RoHS | Compliant |
| REACH | Compliant |