The TXETBLSANF-40.000000 is a Temperature Compensated Crystal Oscillator (TCXO) operating at 40MHz. It utilizes a quartz crystal resonator combined with a temperature-compensating circuit to provide high frequency stability of ±1ppm. It features a clipped sine wave output and is designed for surface mount applications in digital communication networks and high-frequency signal amplification.
Taitien Electronics TXETBLSANF-40.000000 technical specifications.
| Frequency | 40MHz |
| Frequency Stability | ±1ppm |
| Voltage - Supply | 2.8 ~ 3.3V |
| Current - Supply (Max) | 2.5mA |
| Operating Temperature | -40 ~ 85°C |
| Output Type | Clipped Sine Wave |
| Size / Dimension | 3.20mm L x 2.50mm Wmm |
| Height - Seated (Max) | 1.00mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TXETBLSANF-40.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.