The TXETDDSANF-16.000000 is a high-stability Temperature Controlled Crystal Oscillator (TCXO) designed for precise frequency control. It operates at a nominal frequency of 16.000 MHz with a clipped sine wave output. It features a frequency stability of ±0.5 ppm over an industrial temperature range of -40°C to +85°C and is housed in a standard 4-pad surface mount package.
Checking distributor stock and pricing after the page loads.
| Frequency | 16.000MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±0.5ppm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Output Type | Clipped Sine Wave |
| Current - Supply (Max) | 2.0mA |
| Package Size | 7.0 x 5.0mm |
| RoHS | Compliant |
| Pb-free | Yes |