The TYETBCSANF-32.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) with a clipped sine wave output. It operates at a nominal frequency of 32.0000 MHz and is designed for applications requiring tight frequency stability over temperature. This component features voltage control functionality and is housed in a compact SMD package.
Taitien Electronics TYETBCSANF-32.000000 technical specifications.
| Frequency | 32.000000MHz |
| Output Waveform | Clipped Sine Wave |
| Oscillator Type | TCXO |
| Operating Voltage | 3.3V |
| Pin Count | 4 |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TYETBCSANF-32.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.